215-212 | WAGO
4 mm plug, clamp connection, 0.5 mm², red, 215-212
Unit Price (€ / pc.)
2.2729 € *
Available: 775 pcs.
Next delivery: 300 pcs. on 2026-07-22
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0349 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors, 4.0 mm, type Wago 215.
For wiring without tool; Conductor cross-section: 0.08 to 2.5 mm² (AWG 28 to 14). Rated voltage: 42 V. Rated current: 20 A. Dimensions: L 40, W 8.0, H 15 mm.
Type: 215–212, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | clamp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 42 V | |
| Rated current | 20 A | |
| Touch safe | No | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |