22.1050 | Stäubli Electrical Connectors
4 mm panel plug, screw connection, mounting Ø 4 mm, 22.1050
Unit Price (€ / pc.)
2.6299 € *
Available: 915 pcs.
Next delivery: 626 pcs. on 2026-06-10
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.2372 €
100 pcs.
2.0706 €
500 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Panel plug, 22.1050, Stäubli Electrical Connectors
Ø 4 mm Multilam plug, M4 screw connection, material: CuZn, gold-plated, withdrawal force: appr. 10 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.2 mΩ, max. temperature: 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 4 mm | |
| Rated current | 50 A | |
| Touch safe | No | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |