22.1051 | Stäubli Electrical Connectors
4 mm plug, screw connection, mounting Ø 2.5 mm, 22.1051
Unit Price (€ / pc.)
3.8080 € *
Available: 179 pcs.
Next delivery: 1,000 pcs. on 2026-07-31
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.3677 €
100 pcs.
2.9274 €
500 pcs.
2.6299 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Panel plug, 22.1051, Stäubli Electrical Connectors
Ø 4 mm Multilam plug, M5 screw connection/solder connection, material: CuZn, gold-plated, withdrawal force: appr. 5 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.3 mΩ, max. temperature: 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 2.5 mm | |
| Rated current | 50 A | |
| Touch safe | No | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |