930050000 | Hirschmann Test & Measurement
4 mm panel plug, screw connection, 2.0 mm², CAT O, silver, 930050000
Unit Price (€ / pc.)
1.2376 € *
Available: 1,139 pcs.
Available in 6 Days: 11,400 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1781 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug pins, 4.0 mm for PCBs and front panels, type Hirschmann T & M VST 20.
Fully mating version. With solder connection for cross-sections up to 2.0 mm² and two M 4 mounting nuts; Contact material: nickel-plated brass. Rated voltage: 30 VAC/60 VDC. Rated current: 16 A. Operating temperatures: –25 to +100 °C.
Type: VST 20, plug pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Colour | silver | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.0 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Stackable | No | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |