22.3006-22 | Stäubli Electrical Connectors
4 mm plug, clamp connection, 2.5 mm², red, 22.3006-22
Unit Price (€ / pc.)
8.5799 € *
Available: 428 pcs.
Available in 7 Days: 325 pcs. - if ordered today
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
25 pcs.
7.5327 €
100 pcs.
7.1400 €
500 pcs.
6.8901 €
1000 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Plug, 22.3006-22, Stäubli Electrical Connectors
Ø 4 mm plug with spring-loaded Multilam for clamp-connecting stranded wires. Clamp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | clamp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |