E-KR3268 | Frolyt
Electrolytic capacitor, 100 µF, 63 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KR3268
Unit Price (€ / pc.)
1.6898 € *
Available: 1,047 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 950 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 12.5 mm | |
| Length | 21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |