E-KM3816 | Frolyt
Electrolytic capacitor, 1000 µF, 40 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KM3816
Unit Price (€ / pc.)
2.6299 € *
Available: 914 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
1.6422 €
50 pcs.
1.4518 €
250 pcs.
1.2495 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 190 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
| Original Packaging | Carton with 1,800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |