BC307B | CDIL
Bipolar junction transistor, PNP, 100 mA, 45 V, THT, TO-92, BC307B
Unit Price (€ / pc.)
0.2344 € *
Available: 1,746 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.1464 €
50 pcs.
0.1059 €
250 pcs.
0.0869 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose transistor, BC307B, CDIL
This general purpose transistor is deisgned for small signal amplification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 250 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.35 W | |
| Transit frequency fTmin | 280 MHz | |
| Min DC gain | 200 mA | |
| Max DC amplification | 460 mA | |
| Rated current | 100 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |