BC177B-T | COMSET Semiconductors
Bipolar junction transistor, PNP, -100 mA, -50 V, THT, TO-18, BC177B-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available: 190 pcs.
General purpose transistor, BC177B-T, COMSET
The BC177B-T is a silicon planar epitaxial PNP transistor mounted in TO-18 metal package. It is suitable for use in drive audio stages, low-noise input audio stages and as low power, high gain general purpose transistors.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | PNP | |
| Saturation voltage | -200 mV | |
| Collector current | -100 mA | |
| max.voltage between collector and emitter Vceo | -50 V | |
| max.voltage between collector and base Vcbo | -45 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 200 MHz | |
| Min DC gain | 240 mA | |
| Max DC amplification | 500 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |