BC141-16-T | CDIL
Bipolar junction transistor, PNP, 1 A, 60 V, THT, TO-39, BC141-16-T
Unit Price (€ / pc.)
0.6307 € *
Available: 87 pcs.
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
25 pcs.
0.6307 €
100 pcs.
0.5950 €
250 pcs.
0.5712 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose transistor, BC141-16-T, COMSET
The BC141-16-T is a silicon planar epitaxial NPN transistor mounted in TO-18 metal package. It is particulary designed for audio amplifiers and switching applications up to 1 A.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | PNP | |
| Saturation voltage | 600 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 3.7 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 1 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |