BC108B | CDIL

Bipolar junction transistor, NPN, 200 mA, 25 V, THT, TO-18, BC108B

Order No.: 11S2550
EAN: 4099879026439
MPN:
BC108B
Series: BC
BC108B CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 58 pcs.
Total Price:
0.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5593 €

NPN transistor, BC108B, CDIL

This NPN silicon planar transistor is designed for use as low noise audio general purpose audio amplifier.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-18
Version NPN
Saturation voltage 600 mV
Collector current 200 mA
max.voltage between collector and emitter Vceo 25 V
max.voltage between collector and base Vcbo 30 V
Power dissipation 0.3 W
Transit frequency fTmin 150 MHz
Min DC gain 200 mA
Max DC amplification 450 mA
Rated current 200 mA
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85412900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15