BC107A | CDIL
Bipolar junction transistor, NPN, 200 mA, 45 V, THT, TO-18, BC107A
Unit Price (€ / pc.)
0.5117 € *
Available: 150 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4879 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BC107A, CDIL
The BC107A NPN silicon planar transistor is designed for use as a low noise general purpose audio amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | NPN | |
| Saturation voltage | 600 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 110 mA | |
| Max DC amplification | 220 mA | |
| Rated current | 200 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |