WSTA2 | Weller

WSTA2 Pyropen Junior, Gas Soldering iron

Order No.: 11L1199
EAN: 4003019460632
MPN:
WSTA2
T0151618199
Series: Pyropen
WSTA2 Weller Gas Soldering Irons Image 1
WSTA2 Weller Gas Soldering Irons Image 2
WSTA2 Weller Gas Soldering Irons Image 3
WSTA2 Weller Gas Soldering Irons Image 4
WSTA2 Weller Gas Soldering Irons Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.023 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
121.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
121.023 €

Gas soldering iron, WSTA2, Weller

The WSTA2 is a manual ignited lightweight Butane gas operated soldering iron with solder, hot blow and blow torch functions. Ready to use within 30 seconds it helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. Supplied with aluminium protective cap with pocket clip and safety feature to prevent the cap being fitted when the iron is on. Temperature variable between 250°C to 450°C when used as a soldering iron, up to 430°C when used as a hot air blower.

Features

  • Versatile functionality for numerous applications - additional hot blow function for shrinking hoses
  • No need for cords, batteries or cartridges, easy refill with butane gas
  • Protective aluminium cap
  • Manual-ignition - can easily be ignited manually with lighter or match
  • Fast heat up time
Technical specifications
Filter Property Value
Soldering tip series 71-xx
min. operating temperature 250 °C
max. operating temperature 450 °C
Logistics
Property Value
Customs tariff number 84682000
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes