MG100S KIT1 | Weller
WELLER solder fume extraction for up to 2 workstations, with funnel, MG 100S KIT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,270.3772 € *
Available: 1 pcs.
Fume extraction unit, 100-1056-ESDN, WELLER
The MG 100S kit 1 will be delivered with flexible extrcation arm 1 meter, funnel nozzle and valve. The fume extraction unit is suitable for applications with a high demand of gases. Variable speed and alarm function for filter exchange can be set via the remote control. To make installation easier, the MG 100S can be suspended at the work table with special table mounting set.
Features
- High gas-filter volume
- Electronic filter control with filter alarm
- Variable speed setting
- Minimized foot print
- Switching power supply 100 – 240 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Voltage | 100-240 V | |
| Volume flow | 140 m³/h | |
| Sound pressure level | 52 db | |
| Length | 460 mm | |
| Width | 210 mm | |
| Height | 610 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |