BYB-3-11H6042 | by.B
Circuit board, 16.51 x 21.59 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6042
Order No.: 11H6042
EAN: 4099891899509
MPN:
BYB-3-11H6042
Unit Price (€ / pc.)
1.4994 € *
Available: 100 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.0710 €
25 pcs.
0.9163 €
50 pcs.
0.7973 €
100 pcs.
0.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6042, by.B
This prototyping board has dimensions of 16.51 x 21.59 mm and is made from FR4 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Grid | 2.54 mm | |
| Length | 16.51 mm | |
| Width | 21.59 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1.1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |