BYB-3-11H6041 | by.B
Circuit board, 68 x 68 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6041
Order No.: 11H6041
EAN: 4099891899493
MPN:
BYB-3-11H6041
Unit Price (€ / pc.)
2.9631 € *
Available: 158 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.1182 €
25 pcs.
1.8088 €
50 pcs.
1.5708 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6041, by.B
This prototyping board has dimensions of 67.94 x 68.58 mm and is made from FR-4 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Grid | 2.54 mm | |
| Length | 68 mm | |
| Width | 68 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85340019 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |