BYB-3-11H6036 | by.B
Circuit board, 100 x 160 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6036
Order No.: 11H6036
EAN: 4099891899431
MPN:
BYB-3-11H6036
Unit Price (€ / pc.)
13.8040 € *
Available: 50 pcs.
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
9.8651 €
25 pcs.
8.4252 €
50 pcs.
7.3304 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6036, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Grid | 1.27 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |