BYB-3-11H6018 | by.B
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, BYB-3-11H6018
Order No.: 11H6018
EAN: 4099891899264
MPN:
BYB-3-11H6018
Unit Price (€ / pc.)
5.9143 € *
Available: 50 pcs.
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
4.2245 €
25 pcs.
3.6176 €
50 pcs.
3.1416 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6018, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from FR-1 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR1 hard paper | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |