1801.1102 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1801.1102

Order No.: 11G262
EAN: 4099889185201
MPN:
1801.1102
Series: 1800
1801.1102 Marquardt Rocker Switches Image 1
1801.1102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 201 pcs.
Next delivery: 500 pcs. on 2026-08-07
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6065 €
100 pcs.
1.4994 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, single-pole, series 1800, type Marquardt 1801.

Single-pole. Black or white. With or without marking; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Black, with solder or tab terminals.

Technical attributes (type, connection type. breaking capacity): 1801.1102, 4.8 x 0.8 mm tab terminals, 10 (4.0) A/250 VAC, 1E4

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 1 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin CH
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes