1803.1202 | Marquardt

Rocker switch, black, 1 pole, (On)-On, changeover switch, 4 (2) A/250 VAC, IP40, unlit, unprinted, 1803.1202

Order No.: 11G2572
EAN: 4099889185171
MPN:
1803.1202
Series: 1800
1803.1202 Marquardt Rocker Switches Image 1
1803.1202 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 765 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1658 €
100 pcs.
1.9992 €
250 pcs.
1.9159 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, single-pole or two-pole, series 1800, type Marquardt 1801../1802../1803.

Single-pole or double-pole. Black; Breaking capacity: 4.0 (2.0) A/250 VAC (10 (4.0) A/250 VAC on version with solder terminals). Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Single-pole with 4.8 x 0.8 mm tab terminals, type 1801../1803.

Technical attributes (type, switching action): 1803.1202, CO contact

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position (On)-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 4 (2) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes