RC1206FR-0715KL | Yageo

Resistor, thick film, SMD 1206 (3216), 15 kΩ, 0.25 W, ±1 %, RC1206FR-0715KL

Order No.: 11E552
EAN: 4099879206510
MPN:
RC1206FR-0715KL
Series: RC
RC1206FR-0715KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 2,990 pcs.
Available in 7 Days: 80,000 pcs. - if ordered today
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD-Thick film resistor, RC1206FR07-15K, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes