RC0805FR-074K7L | Yageo

Resistor, thick film, SMD 0805 (2012), 4.7 kΩ, 0.125 W, ±1 %, RC0805FR-074K7L

Order No.: 11E226
EAN: 4099879204622
MPN:
RC0805FR-074K7L
Series: RC
RC0805FR-074K7L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0114 € *
Available: 3,920 pcs.
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistor, RC0805FR07-4K7, Phycomp

Resistor, Thick film, SMD 0805, 4.7 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15