KSS226M035S1A5E07K | Teapo
Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSS226M035S1A5E07K
Unit Price (€ / pc.)
0.2547 € *
Available: 2,273 pcs.
Next delivery: 2,000 pcs. on 2026-09-25
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2547 €
10 pcs.
0.1595 €
50 pcs.
0.1142 €
250 pcs.
0.0952 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 35 VDC, type SS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 57 mA | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6.3 mm | |
| Length | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |