150066SV74000 | Würth Elektronik eiSos

LED, SMD, 0606, red/green, 30 to 55 mcd, 130°, 150066SV74000

Order No.: 10P13005
EAN: 4070211019036
MPN:
150066SV74000
Series: WL-SBCW
150066SV74000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.4272 € *
Available: 100 pcs.
Available in 5 Days: 115,600 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4272 €
10 pcs.
0.3630 €
100 pcs.
0.3225 €
250 pcs.
0.3023 €
500 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip LED Waterclear, 150066SV74000, Würth Elektronik eiSos

Chip LED waterclear compatible with automatic placement machine.

Features

  • Two chips in one packaging
  • Small size
  • Industry standard footprint
  • High efficiency
  • Low power consumption
  • Wide viewing angle
  • Small LED package for exceptional brightness

Applications

  • Backlighting applications
  • Status indicator
  • Front panel indicators
  • Push button backlighting
  • Symbol and switch backlighting
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0606
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.03 cd
Light intensity typ. 0.055 cd
Radiation angle 130 °
Lens clear
On-State Voltage 2.4 V
Forward Current 20 mA
Length 1.6 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85414100
Original Packaging Reel with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes