44951 | Goobay
USB socket charger, Euro plug to 2x USB-A socket, 2.4 A, black
Order No.: 10M5001
EAN: 4040849449512
MPN:
44951
Unit Price (€ / pc.)
8.4609 € *
Available: 25 pcs.
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.4375 €
50 pcs.
6.9377 €
150 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Charger, 44951, Goobay
TRA USB 2Port 12 W slim, suitable for smartphones, cameras and other devices. Enables fast charging directly at the socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | 2x USB-A socket | |
| Ports | 2 | |
| Power supply | 2.4 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |