44952 | Goobay
USB socket charger, Euro plug to 2x USB-A socket, 2.4 A, white
Order No.: 10M5000
EAN: 4040849449529
MPN:
44952
Unit Price (€ / pc.)
8.6156 € *
Available: 8 pcs.
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
5 pcs.
7.7588 €
10 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Charger, 44952, Goobay
TRA USB 2Port 12 W slim, suitable for smartphones, cameras and other devices. Enables fast charging directly at the socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | 2x USB-A socket | |
| Ports | 2 | |
| Power supply | 2.4 A | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |