BS89743 | shiverpeaks
Wall mount, for 1 monitor, 13 to 27 inch, up to 18 kg, VESA max. 100x100 mm, black, BS89743
Order No.: 10M1081
EAN: 4017538069948
MPN:
BS89743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available: 2 pcs.
Available in 5 Days: 194 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89743, shiverpeaks
Universal Tilting Monitor Mount (13“-37”). Max. screen size: 27". VESA standard: 75 x 75 / 100 x 100. Max. load: 18 kg. Tilt range +12° / -12°, wall clearance approx. 33 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 18 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |