61757 | Goobay
USB socket charger, Euro plug to 2x USB-C socket, 3 A, black
Order No.: 10M1008
EAN: 4040849617577
MPN:
61757
Unit Price (€ / pc.)
16.1959 € *
Available: 5 pcs.
Dual USB-C PD Quick charger, 61757, Goobay
The USB charger can be used to power cell phones, cameras, headphones, smartwatches, tablets and much more. The compact charging plug is plugged directly into the socket. The power supply recharges USB devices super fast.
Features
- The two ports of the USB-C charger allow for quick-charging up to two devices at the same time
- The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as the Apple iPad
- Due to the input voltage range of 110-240 V, the USB-C power supply can also be used abroad
- With its compact design and light weight, the USB-C adapter is not only a handy tool at home but also perfect for on the go
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | 2x USB-B socket | |
| Ports | 2 | |
| Power supply | 3 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |