BVX-250-KIT | METCAL
Filter unit,1-bvx-250-arml,1-cnoz,1-rnoz
Unit Price (€ / pc.)
936.0778 € *
Available: 2 pcs.
Solder fume extraction kit, BVX-250-KIT, METCAL
The BVX-250-KIT includes the BVX-250 Fume Extractor, HEPA 13/Gas Filter, Pre-Filter, BVX-NOZR rectangular nozzle, BVX-NOZC circular nozzle, and BVX-ARML arm/hose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Voltage | 100-240 V | |
| Volume flow | 75 m³/h | |
| Sound pressure level | 55 db | |
| Length | 400 mm | |
| Width | 268 mm | |
| Height | 320 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |