811121 | Wetec
ESD footrest, (L x W) 540 x 350 mm, black, 811121
Order No.: 10L6606
EAN: 4050075133352
MPN:
811121
Unit Price (€ / pc.)
98.6510 € *
Standard delivery time from the manufacturer is: 2 Weeks
Footrest, 811121, Wetec
The 811121 footrest is an ideal addition to any ESD-protected workplace. It offers various features to promote comfortable and ergonomic working. The footrest can be adjusted to individual needs, allowing for the optimal position for legs and feet. The ribbed surface of the footrest ensures a secure grip and prevents slipping. Its ergonomic design encourages a healthy posture and reduces strain on the legs and back. The footrest is easy to operate, allowing for quick and uncomplicated adjustment.
Features
- Can be angled with foot pressure
- Three adjustable tilt angles
- Large footplate with plenty of space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD footrest | |
| Colour | black | |
| Length | 540 mm | |
| Width | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94031058 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |