0815.0101 | Marquardt
Toggle switch, metal, 1 pole, latching, On-Off-On, 6 A/250 VAC, silver-plated, 0815.0101
No longer available from manufacturer
Unit Price (€ / pc.)
16.7076 € *
Available: 31 pcs.
Toggle switches, type Marquardt 0815.
With screw connection and M12 x 0.75 bushing mount; Breaking capacity: 6.0 A/250 VAC. Leakage current resistance: PTI 125. Degree of protection: IP 40. Ambient temperatures termination/actuation side (no condensation): –20 to +85 °C/–20 to +55 °C,
Technical attributes (type, number of poles, switching functions ON, OFF): 0815.0101, single-pole, ON-OFF-ON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 6 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |