5636A | APEM
Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636A
Unit Price (€ / pc.)
3.7009 € *
Available: 98 pcs.
Next delivery: 300 pcs. on 2026-08-20
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2368 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 5636A, Apem
Miniature toggle switches, threaded bushing Ø 6.35 mm or plain bushing.
Features
- 3 approvals (UL - CSA - CECC).
- Various contact materials for low and high currents
- 8 functions including maintained and momentary versions
- 1 to 4 pole configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | PCB mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |