5636AK | APEM

Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AK

Order No.: 10G818
EAN: 4099889180411
MPN:
5636AK
Series: 5000
5636AK APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 69 pcs.
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
10.8528 €
50 pcs.
10.1031 €
150 pcs.
9.6747 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, type APEM 5000.

With 6.35 mm bushing mount and solder terminals; Material housing: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver or gold-plated brass. Breaking capacity: with silver contacts 3.0 A/250 VAC, with gold-plated contacts 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (in new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.

Splashproof, with silver contacts, type 5600AK.

Technical attributes (type, number of poles, switching functions OFF, ON): 5636AK, single-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes