55646AVDE + U272 | APEM

Toggle switch, metal, 2 pole, latching, On-On, 6 VA/125 VAC, silver-plated, 55646AVDE + U272

Order No.: 10G807
EAN: 4099889180367
MPN:
55646AVDE + U272
Series: 55000
55646AVDE + U272 APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 260 pcs.
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.2582 €
50 pcs.
8.6156 €
100 pcs.
8.2467 €
200 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, type APEM 55000.

To EN 61058-1, with 6.35 mm (1/4") bushing mount and solder connection. Terminals with epoxy sealing; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Dielectric strength: min. 1000 VRMS / 50 Hz between terminals. Housing material: diallyl phtalate. Lever: brass, chrome-plated with black insulation cap made of Vinyl. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C. Certifications: VDE.

Technical attributes (type, number of poles, switching functions OFF, ON): 55646AVDE, double-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 6 VA/125 VAC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes