343.001.023 | Marquardt
Rubber sealing cap, Ø 8.5 mm, (H) 24.5 mm, black, for toggle switch, 343.001.023
Order No.: 10G121
EAN: 4099889322637
MPN:
343.001.023
Unit Price (€ / pc.)
2.6299 € *
Available: 690 pcs.
Next delivery: 2,500 pcs. on 2026-09-07
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0825 €
250 pcs.
1.9754 €
1000 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding rubber sealing cap
type: 343.001.023
for switches with M12 x 0.75 mm thread. Sealed from actuator side.
Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber sealing cap | |
| diameter | 8.5 mm | |
| Height | 24.5 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |