BYB-2-10E2831 | by.B
Resistor, thick film, SMD 2512 (6330), 15 Ω, 1 W, ±1 %, BYB-2-10E2831
Order No.: 10E2831
EAN: 4099891945930
MPN:
BYB-2-10E2831
Unit Price (€ / pc.)
0.0734 € *
Available: 3,900 pcs.
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0734 €
250 pcs.
0.0645 €
500 pcs.
0.0551 €
1000 pcs.
0.0480 €
4000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E2831, by.B
The BYB-2-10E2831 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Width | 3.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |