BYB-2-10E2812 | by.B

Resistor, thick film, SMD 2010 (5025), 33 kΩ, 0.75 W, ±5 %, BYB-2-10E2812

Order No.: 10E2812
EAN: 4099891945749
MPN:
BYB-2-10E2812
BYB-2-10E2812 by.B SMD Resistors Image 1
BYB-2-10E2812 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0342 € *
Available: 4,000 pcs.
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0342 €
250 pcs.
0.0299 €
500 pcs.
0.0256 €
1000 pcs.
0.0223 €
4000 pcs.
0.0194 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Resistor, BYB-2-10E2812, by.B

The BYB-2-10E2812 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
Filter Property Value
ohmic resistance 33 kΩ
Tolerance ±5 %
Power 0.75 W
Design SMD 2010 (5025)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes