BYB-2-10E2801 | by.B
Resistor, thick film, SMD 2010 (5025), 820 Ω, 0.75 W, ±5 %, BYB-2-10E2801
Order No.: 10E2801
EAN: 4099891945633
MPN:
BYB-2-10E2801
Unit Price (€ / pc.)
0.0342 € *
Available: 4,000 pcs.
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0342 €
250 pcs.
0.0299 €
500 pcs.
0.0256 €
1000 pcs.
0.0223 €
4000 pcs.
0.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E2801, by.B
The BYB-2-10E2801 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 820 Ω | |
| Tolerance | ±5 % | |
| Power | 0.75 W | |
| Design | SMD 2010 (5025) | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Width | 2.5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |