BYB-2-10E2689 | by.B

Resistor, thick film, SMD 1210 (3225), 22 Ω, 0.5 W, ±5 %, BYB-2-10E2689

Order No.: 10E2689
EAN: 4099891944513
MPN:
BYB-2-10E2689
BYB-2-10E2689 by.B SMD Resistors Image 1
BYB-2-10E2689 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0289 € *
Available: 5,000 pcs.
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0289 €
250 pcs.
0.0253 €
500 pcs.
0.0217 €
1000 pcs.
0.0188 €
5000 pcs.
0.0164 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Resistor, BYB-2-10E2689, by.B

The BYB-2-10E2689 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 2.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes