BYB-2-10E2534 | by.B
Resistor, thick film, SMD 1206 (3216), 1.2 Ω, 0.25 W, ±5 %, BYB-2-10E2534
Order No.: 10E2534
EAN: 4099891942960
MPN:
BYB-2-10E2534
Unit Price (€ / pc.)
0.0069 € *
Available: 5,000 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0069 €
250 pcs.
0.0061 €
500 pcs.
0.0052 €
1000 pcs.
0.0045 €
5000 pcs.
0.0039 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E2534, by.B
The BYB-2-10E2534 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.2 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.55 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |