BYB-2-10E2279 | by.B
Resistor, thick film, SMD 1206 (3216), 300 Ω, 0.25 W, ±1 %, BYB-2-10E2279
 Order No.: 10E2279  
  EAN: 4099891940416  
  MPN: 
  BYB-2-10E2279  
 Unit Price (€ / pc.)
   0.0086 €  *  
   Available: 5,000 pcs.  
 Total Price: 
  0.86 € * 
  Price list 
 Quantity
 Price per unit*
 100 pcs.
 0.0086 €
 250 pcs.
 0.0075 €
 500 pcs.
 0.0064 €
 1000 pcs.
 0.0056 €
 5000 pcs.
 0.0049 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 SMD Resistor, BYB-2-10E2279, by.B
The BYB-2-10E2279 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| ohmic resistance | 300 Ω | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.55 mm | |
| Technology | thick film | |
| Width | 1.55 mm | |
| Design | SMD 1206 (3216) | |
| Power | 0.25 W | |
| Tolerance | ±1 % | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85332100 | 
| Original Packaging | Reel with 5,000 pieces | 
| Country of origin | TH | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
 