BYB-2-10E2004 | by.B

Resistor, thick film, SMD 0805 (2012), 976 kΩ, 0.125 W, ±1 %, BYB-2-10E2004

Order No.: 10E2004
EAN: 4099891937669
MPN:
BYB-2-10E2004
BYB-2-10E2004 by.B SMD Resistors Image 1
BYB-2-10E2004 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0051 € *
Available: 4,900 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0051 €
250 pcs.
0.0045 €
500 pcs.
0.0038 €
1000 pcs.
0.0033 €
5000 pcs.
0.0029 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Resistor, BYB-2-10E2004, by.B

The BYB-2-10E2004 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
Filter Property Value
ohmic resistance 976 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No