BYB-2-10E1515 | by.B
Resistor, thick film, SMD 0805 (2012), 5.6 Ω, 0.125 W, ±1 %, BYB-2-10E1515
Order No.: 10E1515
EAN: 4099891932770
MPN:
BYB-2-10E1515
Unit Price (€ / pc.)
0.0076 € *
Available: 5,000 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0076 €
250 pcs.
0.0067 €
500 pcs.
0.0057 €
1000 pcs.
0.0050 €
5000 pcs.
0.0043 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E1515, by.B
The BYB-2-10E1515 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.125 W | |
Technology | thick film | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Width | 1.25 mm | |
Design | SMD 0805 (2012) | |
Tolerance | ±1 % | |
ohmic resistance | 5.6 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |