BYB-2-10E0311 | by.B

Resistor, thick film, SMD 0402 (1005), 56 Ω, 0.0625 W, ±1 %, BYB-2-10E0311

Order No.: 10E0311
EAN: 4099891920739
MPN:
BYB-2-10E0311
BYB-2-10E0311 by.B SMD Resistors Image 1
BYB-2-10E0311 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0017 € *
Available: 10,000 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0017 €
250 pcs.
0.0014 €
500 pcs.
0.0012 €
1000 pcs.
0.0011 €
10000 pcs.
0.0010 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Resistor, BYB-2-10E0311, by.B

The BYB-2-10E0311 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
Filter Property Value
ohmic resistance 56 Ω
Tolerance ±1 %
Power 0.0625 W
Design SMD 0402 (1005)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No