BYB-2-10E0058 | by.B
Resistor, thick film, SMD 0603 (1608), 300 Ω, 0.1 W, ±1 %, BYB-2-10E0058
Order No.: 10E0058
EAN: 4099891918200
MPN:
BYB-2-10E0058
Unit Price (€ / pc.)
0.0029 € *
Available: 4,900 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0029 €
250 pcs.
0.0025 €
500 pcs.
0.0021 €
1000 pcs.
0.0019 €
5000 pcs.
0.0017 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E0058, by.B
The BYB-2-10E0058 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 300 Ω | |
| Width | 0.8 mm | |
| Tolerance | ±1 % | |
| max. operating temperature | 155 °C | |
| Power | 0.1 W | |
| min. operating temperature | -55 °C | |
| Design | SMD 0603 (1608) | |
| Technology | thick film | |
| Height | 0.45 mm | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |