LL4148 | Diotec Semiconductor

Small-signal switching diode, 0.5 W, 75 V, SOD-80C, Glass MiniMELF, Diotec Semiconductor LL4148

Order No.: 09S4308
MPN:
LL4148
LL4148 Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Available: 2,480 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0268 €
250 pcs.
0.0161 €
1000 pcs.
0.0107 €
2500 pcs.
0.0086 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Switching Diode, LL4148, Diotec

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching


Technical specifications
Filter Property Value
Product type small-signal switching diode
Enclosure SOD-80C, Glass MiniMELF
Max. average forward current 150 mA
Repetitive peak forward current 500 mA
Power loss 0.5 W
Rated blocking voltage 75 V
Peak blocking voltage 100 V
Reverse recovery time < 4 ns
Number of diodes 1
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 10 pieces
Customs tariff number 85411000
Compliance
Property Value
RoHS conform Yes
Substance description Diboron trioxide
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No