ES2B | Diotec Semiconductor

Superfast rectifier diode, 100 V, 2 A, DO-214AA, SMB, with ultra-fast locking delay, ES2B

Order No.: 09S4070
EAN: 4099879041043
MPN:
ES2B
Series: ES
ES2B Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2285 €
250 pcs.
0.1964 €
1000 pcs.
0.1309 €
3000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast Efficient SMD Rectifier Diode

Features

  • Extremely low reverse recovery time
  • Low forward voltage drop

Applications

  • Rectification of higher frequencies
  • High efficient switching stages
Technical specifications
Filter Property Value
Product type rectifier diode
Version with ultra-fast locking delay
Enclosure DO-214AA, SMB
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 2 A
Number of diodes 1
Assembly SMD
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol