P1000M | Diotec Semiconductor
Rectifier diode, 1000 V, 10 A, 8 x 7.5, P600, with standard locking delay, P1000M
Unit Price (€ / pc.)
0.8449 € *
Available: 780 pcs.
Available in 4 Days: 37,500 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
25 pcs.
0.6902 €
100 pcs.
0.5712 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diodes
Features
- High forward surge current
- Low forward voltage drop
- Package smaller than insdustry standard
Applications
- 50/60 HZ Main Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | with standard locking delay | |
| Enclosure | 8 x 7.5, P600 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 10 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| Electrical equipment take-back | |