BC327-16 | Diotec Semiconductor
Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available: 2,510 pcs.
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0643 €
250 pcs.
0.0381 €
1000 pcs.
0.0262 €
4000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistor, BC327-16, Diotec
General purpose PNP transistor.
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | -700 mV | |
| Collector current | -800 mA | |
| max.voltage between collector and emitter Vceo | -45 V | |
| max.voltage between collector and base Vcbo | -50 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 100 MHz | |
| Frequency | 50 MHz | |
| Rated current | 800 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |