MPSA92 | Diotec Semiconductor
Bipolar junction transistor, PNP, -500 mA, -300 V, THT, TO-92, MPSA92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available: 3,890 pcs.
Available in 4 Days: 108,000 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0869 €
250 pcs.
0.0524 €
1000 pcs.
0.0345 €
4000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
High Voltage Transistor, MPSA92, Diotec
High Voltage PNP Transistor
Features
- High collector voltage
Applications
- Signal processing,
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Collector current | -500 mA | |
| max.voltage between collector and emitter Vceo | -300 V | |
| max.voltage between collector and base Vcbo | -300 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 70 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Original Packaging | Ammopack with 4,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |